ABM22DRKH-S13

Heilind Number:SULABM22DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRKH-S13

Detailed Description

Introducing the ABM22DRKH-S13, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector guarantees durability and reliability. With an amperage rating of 5A and a voltage tolerance of up to 950 VAC, it ensures efficient power transmission. Featuring a female gender and two rows for enhanced connectivity, it offers versatility in use. The clearance hole mount type and card extender termination method make installation a breeze. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm and a contact type of full bellow, it provides secure and stable connections. Its straddle orientation and 44 positions cater to various needs. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a tail length of 5.33mm and a compact design (10.95mm height, 8.26mm width), it is perfect for space-constrained applications. The termination plating of matte tin further enhances its durability. Classified under the hi-rel category, the ABM22DRKHS13 is the pinnacle of quality and performance in the realm of board-to-board and card edge connectors. Upgrade your connectivity solutions with this exceptional product.