ABM22DRKI

Heilind Number:SULABM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRKI

Detailed Description

The ABM22DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capability, it offers reliable power transmission. The female connector with 2 rows and 44 positions is ideal for complex circuitry. Its threaded mount and thru-hole termination method provide secure installation. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high reliability. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. Matte Tin termination plating ensures RoHS compliance. A perfect choice for aerospace, defense, and industrial applications, the ABM22DRKI connector delivers exceptional performance and longevity.