ABM22DRMI-S288

Heilind Number:SULABM22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRMI-S288

Detailed Description

Introducing the ABM22DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal signal transmission with a low amperage rating of 3A and a robust voltage capacity of 950VAC. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable installation. The termination method of Card Extender, along with contact material of Beryllium Copper and gold plating, guarantees reliable conductivity. With 44 positions, a pitch of 3.96mm, and a loop bellow contact type, it enables efficient data transfer. Suitable for harsh environments, it has an operating temperature range of -65 to 150°C and matte tin termination plating for enhanced durability. The ABM22DRMIS288 is the perfect solution for high-reliability connectivity needs in aerospace, defense, and industrial applications.