ABM22DRTS-S13

Heilind Number:SULABM22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRTS-S13

Detailed Description

Introducing the ABM22DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a 5A amperage rating and 950VAC voltage capability, it offers efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various board configurations. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees superior signal integrity. Its 44 positions, full bellow contact type, and straddle orientation cater to complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size, measuring 10.95mm in height and 8.26mm in width, it saves valuable PCB space. The matte tin termination plating ensures durability and longevity. Whether it's aerospace, defense, or industrial applications, the ABM22DRTS-S13 excels, making it a reliable choice for engineers and manufacturers.