The ABM22DRUI, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring two rows of contacts with a pitch of 3.96mm, it offers secure connectivity. The Thru Hole mount type and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation, 44 positions, and full bellow contact type make it ideal for board-to-board and card edge connections. The Matte Tin termination plating ensures longevity. Compact in size with dimensions of 10.95mm height and 8.26mm width, the ABM22DRUI is a top choice for high-reliability applications.