| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DRXS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABM22DRXS |
ABM22DRXS
| Heilind Number: | SULABM22DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DRXS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 44 female contacts, this connector offers reliable connectivity in industrial settings. It features PPS and Beryllium Copper construction with gold plating for enhanced durability and conductivity. The full bellow contact type ensures secure mating, while the straight orientation and side hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 150°C and rated for 950VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating guarantees long-term performance. Perfect for board-to-board and card edge connections, the ABM22DRXS is a top choice for quality-conscious engineers.

