ABM22DSUI

Heilind Number:SULABM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM22DSUI

Detailed Description

Introducing the ABM22DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 22 positions, this connector offers reliable connectivity in a single-row, threaded mount configuration. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 950VAC and amperages of 5A, it meets stringent performance requirements. With a straight orientation and thru-hole termination method, installation is secure and straightforward. The connector's wide operating temperature range of -65 to 150°C makes it suitable for various environments. Matte tin termination plating enhances its longevity. Ideal for high-reliability applications, the ABM22DSUI is a top choice in the world of connectors.