ABM22DSXI

Heilind Number:SULABM22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DSXI

Detailed Description

Introducing the ABM22DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and a straight orientation, this connector features 22 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. Operating at voltages up to 950 VAC and amperages of 5 A, it is suitable for a wide range of electronic systems. The termination method, through-hole mounting, offers secure attachment to PCBs. With a temperature range of -65 to 150 °C, it can withstand harsh environments. The connector's compact design, with a height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), allows for efficient PCB layout. Ideal for applications where durability and performance are paramount, the ABM22DSXI is a top choice for engineers in need of high-reliability connectors.