ABM22DSXS

Heilind Number:SULABM22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM22DSXS

Detailed Description

The ABM22DSXS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 22 positions, it offers reliable connectivity in compact spaces. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Featuring a straight orientation and side hole mount type, it is easy to install on PCBs. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for high-power transmission. Its full bellow contact type and termination through-hole method provide secure connections. With a wide operating temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's tail length of 2.79mm (.11 inches) and compact dimensions of 10.95mm (.431 inches) height and 8.26mm (.325 inches) width make it versatile for various PCB designs. The matte tin termination plating ensures reliability in long-term use. This connector is a perfect choice for applications requiring high reliability and performance standards.