ABM24DCKS

Heilind Number:SULABM24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DCKS

Detailed Description

The ABM24DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity and long-term reliability. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its dual-row design with 48 female contacts allows for versatile connectivity. The side-hole mount and through-hole termination method offer easy and secure installation. Gold contact plating guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Matte tin termination plating ensures solderability. The ABM24DCKS is a top choice for applications requiring reliable and high-speed board-to-board connections in industries such as aerospace, defense, and telecommunications.