ABM24DSAS

Heilind Number:SULABM24DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSAS

Detailed Description

The ABM24DSAS is a high-performance PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and a side-hole mount type offers versatility in installation. Its gold-plated contact material guarantees excellent conductivity, while the full bellow contact type and right-angle orientation optimize signal transmission. With 48 positions and a pitch of 3.96mm, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections in various industries. Upgrade your connectivity with the ABM24DSAS.