ABM24DSEN-S13

Heilind Number:SULABM24DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSEN-S13

Detailed Description

Introducing ABM24DSEN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring a female gender, two rows with 48 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating ensures optimal signal transfer and corrosion resistance. Its Full Bellow contact type and Straddle orientation provide secure mating. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it is suitable for diverse industrial applications. Compact in size, with a height of 10.95mm and width of 8.26mm, it is ideal for space-constrained designs. Trust the ABM24DSEN-S13 connector for seamless and durable board-to-board connections in your projects.