ABM24DSXS

Heilind Number:SULABM24DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM24DSXS

Detailed Description

Introducing our ABM24DSXS Board To Board PCB Connector, meticulously crafted for high-performance connectivity in demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable power transfer with a low 5A amperage rating. With a single row design and side hole mount type, installation is efficient and space-saving. The Thru Hole termination method, along with Gold-plated Beryllium Copper contacts, guarantees optimal conductivity. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 150°C, this connector is built for durability in harsh environments. Its 24 positions and Full Bellow contact type offer versatile connectivity options. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures long-term reliability. Trust the ABM24DSXS for seamless board-to-board connections in aerospace, defense, and industrial systems.