ABM24DTAH-S328

Heilind Number:SULABM24DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTAH-S328
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTAH-S328

Detailed Description

Introducing the ABM24DTAH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female gender, 2 rows, and right-angle orientation make it versatile for various PCB configurations. Contact materials of Beryllium Copper with Gold plating guarantee low contact resistance and long-term durability. The 48 positions, 3.96mm pitch, and clearance hole mount type streamline installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. Trust the ABM24DTAH-S328 for seamless and secure board-to-board connections.