ABM24DTKD

Heilind Number:SULABM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTKD

Detailed Description

ABM24DTKD - This high-performance PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a 3A amperage rating and 950VAC voltage, it ensures reliable power transmission. The female connector with two rows and a straight orientation offers 48 positions, making it ideal for complex circuit setups. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the termination method of thru-hole mounting ensures secure attachment. With a pitch of 3.96mm (.156 in) and a tail length of 4.83mm (.19 in), it provides precise connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances durability. Perfect for high-reliability applications, this connector is a vital component in industries such as aerospace, telecommunications, and industrial electronics.