ABM24DTKS-S288

Heilind Number:SULABM24DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTKS-S288

Detailed Description

Introducing the ABM24DTKS-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. The female gender, two rows with 48 positions each, and side hole mount type make it versatile for various connection needs. Its contact material is Beryllium Copper with gold plating, offering excellent corrosion resistance and signal integrity. The Loop Bellow contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 150°C, it is suitable for both extreme cold and hot conditions. The matte tin termination plating ensures secure attachment to PCBs. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet highly efficient. Ideal for use in aerospace, military, and other hi-rel environments, the ABM24DTKS-S288 sets a new standard for performance and reliability in PCB connectivity.