ABM24DTMH

Heilind Number:SULABM24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTMH

Detailed Description

ABM24DTMH - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The female connector, with two rows and 48 positions, offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. Contact plating of gold and termination plating of matte tin enhance durability. Operating in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's loop bellow contact type and right-angle orientation optimize space utilization. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Meeting high reliability standards, it's a dependable choice for various electronic systems.