ABM24DTMN

Heilind Number:SULABM24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DTMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DTMN

Detailed Description

Introducing the ABM24DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a maximum amperage of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and 48 positions make it versatile for various electronic setups. Gold-plated contacts and loop bellow design guarantee optimal signal integrity. With a termination method of thru-hole and matte tin plating, it ensures easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring at 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the ABM24DTMN for high-reliability connectivity in your PCB designs.