ABM25DCKD-S288

Heilind Number:SULABM25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DCKD-S288

Detailed Description

Introducing the ABM25DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 3.96mm and 50 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and straddle orientation make installation easy and secure. With a tail length of 4.45mm and a low profile height of 15.49mm, it is ideal for space-constrained applications. The termination method is card extender, and the termination plating is matte tin, ensuring robust and long-lasting performance. Meet your connectivity needs with the ABM25DCKD-S288, a reliable solution for your PCB interconnection requirements.