ABM25DCKI-S288

Heilind Number:SULABM25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DCKI-S288

Detailed Description

Introducing the ABM25DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction for durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender, dual-row design, and threaded mount type offer secure connectivity. Utilizing a card extender termination method and loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees optimal signal integrity. The 3.96mm pitch and 50 positions cater to versatile connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures compatibility with various PCBs. Trust the ABM25DCKI-S288 for efficient and durable board-to-board connections in your electronic designs.