ABM25DRTS-S13

Heilind Number:SULABM25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRTS-S13

Detailed Description

Introducing the ABM25DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female, 2-row design with side hole mount and card extender termination method offers easy installation and secure connections. Contact points made of gold-plated Beryllium Copper guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Compliant with industry standards, this connector is a reliable choice for mission-critical systems. Upgrade your connectivity with the ABM25DRTS-S13.