ABM25DRUI

Heilind Number:SULABM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULABM25DRUI

Detailed Description

Introducing the ABM25DRUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 female contacts featuring beryllium copper construction and gold plating, this connector ensures reliable signal transmission in harsh environments. Its threaded mount type and through-hole termination method guarantee secure and durable installation. Operating at a voltage of 950VAC and temperatures ranging from -65 to 150°C, it offers exceptional performance and versatility. The full bellow contact type and straight orientation further enhance connectivity. With a compact connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it is suitable for space-constrained designs. The matte tin termination plating ensures compatibility with various PCB materials. Ideal for aerospace, defense, and industrial applications, the ABM25DRUI sets a new standard in high-reliability connectivity.