ABM25DRXN

Heilind Number:SULABM25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRXN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRXN

Detailed Description

Introducing the ABM25DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 50 positions in a 2-row configuration, this connector ensures reliable connectivity in complex electronic systems. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at a voltage of 950 VAC and with an amperage of 5A, it meets stringent power requirements. The termination method of Thru Hole with Matte Tin plating ensures secure and stable mounting on PCBs. With a straight orientation and a connector height of 10.95mm (.431 in), it facilitates efficient PCB assembly. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Trust the ABM25DRXN for high-reliability connectivity in your electronic designs.