ABM25DRYH-S13

Heilind Number:SULABM25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM25DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM25DRYH-S13

Detailed Description

The ABM25DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 50 female connectors, it ensures efficient signal transmission. The use of PPS and Beryllium Copper materials, along with Gold plating, guarantees excellent conductivity and durability. The Full Bellow contact type and Straddle orientation further enhance reliability. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its termination method through a Card Extender and Matte Tin plating on the termination ensure secure and stable connections. With a connector height of 10.95 mm and a width of 8.26 mm, it offers versatility in mounting. Whether in aerospace, military, or industrial applications, the ABM25DRYH-S13 is the perfect choice for robust and efficient PCB connectivity.