ABM25DSEN

PPS & BERYLLIUM COPPER; .0

The ABM25DSEN, a high-performance female PCB connector designed for robust power and signal transmission in demanding applications. Featuring a pitch of 3.96mm (.156 in) and two rows of contacts, this connector ensures reliable connectivity on printed circuit boards. With a voltage rating of 950VAC and an amperage of 5A, it is suitable for high-power environments. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Constructed with PPS and beryllium copper materials, it guarantees durability and stability in extreme operating conditions ranging from -65 to 150°C. The straight orientation and no mounting requirement make it easy to integrate, while the eyelet termination method and full bellow contact type ensure secure and efficient connections. With a connector width of 8.26mm (.325 in) and a height of 10.95mm (.431 in), the ABM25DSEN is a compact yet powerful solution for board-to-board and card edge connections in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DSEN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULABM25DSEN
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: