ABM25DTKD

PPS & BERYLLIUM COPPER; .0

The ABM25DTKD, a high-performance female board-to-board PCB connector designed for precision connections. Featuring two rows of contacts with a pitch of 3.96mm, this connector offers reliable data and power transmission for your electronic devices. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards for high-power applications. The termination method is through-hole with a clearance hole mount type for easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. The straight orientation and loop bellow contact type provide a stable and robust connection. With 50 positions and a tail length of 4.83mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. Termination plating with matte tin enhances durability and solderability. Ideal for industrial and commercial electronics, the ABM25DTKD is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM25DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABM25DTKD
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: