ABM28DCKT-S288

Heilind Number:SULABM28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DCKT-S288

Detailed Description

Introducing the ABM28DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliability. With a contact rating of 3A and a voltage rating of 950VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and straddle orientation make it versatile for various connection setups. Its 56 gold-plated contact positions, using the innovative Loop Bellow design, offer secure and low-resistance connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating ensures excellent signal integrity. Ideal for industrial and aerospace applications, the ABM28DCKT-S288 is a top choice for high-reliability connectivity solutions.