ABM28DRKS-S13

Heilind Number:SULABM28DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM28DRKS-S13

Detailed Description

Introducing the ABM28DRKS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a unique side-hole mount type and card extender termination method, installation is efficient and secure. The contact material of Beryllium Copper, plated with gold, guarantees low contact resistance and high durability. Its two-row, 56-position design, with a pitch of 3.96mm, accommodates complex connectivity needs with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its compact dimensions of 10.95mm in height and 11.13mm in width make it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial settings, the ABM28DRKS-S13 excels in delivering superior performance.