| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM28DRSN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM28DRSN-S328 |
ABM28DRSN-S328
| Heilind Number: | SULABM28DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM28DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM28DRSN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. The female gender, straight orientation, and 56 positions with loop bellow contacts offer versatile connectivity options. Thru-hole termination with gold plating guarantees excellent conductivity. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust in the ABM28DRSNS328 for secure and efficient board-to-board connections.

