ABM28DTKD

PPS & BERYLLIUM COPPER; .0

The ABM28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and a voltage tolerance of 950 VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type offers secure mating. With 56 positions and a pitch of 3.96mm, it allows for dense packaging. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The clearance hole mount and thru-hole termination method ensure easy and secure installation. Matte Tin termination plating adds durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ABM28DTKD is a top choice for high-reliability connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABM28DTKD
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: