ABM28DTMH

Heilind Number:SULABM28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM28DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM28DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULABM28DTMH

Detailed Description

Introducing the ABM28DTMH Board To Board PCB Connector, a high-performance component designed for critical applications. This connector features PPS & Beryllium Copper construction, ensuring durability and optimal signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The 56-position, dual-row design with right-angle orientation and loop bellow contact type offers secure and reliable connectivity. Termination through clearance holes and gold-plated contacts guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances soldering integrity. With a low profile of 15.49mm height and 9.4mm width, this connector is ideal for compact electronic devices. Trust the ABM28DTMH for superior performance in your PCB assembly projects.