ABM30DCKI-S288

Heilind Number:SULABM30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DCKI-S288

Detailed Description

Introducing the ABM30DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A current rating and 950VAC voltage capacity, it offers reliable power transmission. The female gender, 2 rows, and threaded mount type make it versatile for various connectivity needs. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The 3.96mm pitch and loop bellow contact type further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 60 positions and a connector height of 15.49mm, it provides ample connectivity options while maintaining a compact design. The matte tin termination plating ensures long-term reliability. Perfect for hi-rel applications, the ABM30DCKI-S288 is a top choice for professionals in the electronics industry.