ABM30DCKT-S288

Heilind Number:SULABM30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DCKT-S288

Detailed Description

Introducing the ABM30DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage tolerance of 950 VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type provide secure connectivity, while the card extender termination method simplifies installation. Contacts plated with gold and a pitch of 3.96mm guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, accommodates space-constrained applications. With 60 positions and loop bellow contact type, it offers versatile connectivity options. The matte tin termination plating ensures long-term reliability. A must-have in the realm of PCB connectors, the ABM30DCKT-S288 is the epitome of performance and quality.