ABM30DTAH-S328

Heilind Number:SULABM30DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTAH-S328
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTAH-S328

Detailed Description

The ABM30DTAH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Its 2-row, female design with a clearance hole mount type and thru-hole termination method offers easy and secure installation. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With 60 positions and a voltage rating of 950 VAC, it meets the needs of various electronic systems. Operating at a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The connector's compact size, with a height of only .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Its termination plating with matte tin ensures optimal performance. Overall, the ABM30DTAH-S328 is a top-of-the-line solution for reliable board-to-board connections in critical systems.