ABM30DTAI

Heilind Number:SULABM30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTAI

Detailed Description

Introducing SKU ABM30DTAI, a high-performance board-to-board PCB connector suitable for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a female gender and two rows, it offers seamless connectivity in a threaded mount type with thru-hole termination method. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at 950 VAC and 3A, it's perfect for high-power environments. The right-angle orientation and 60 positions cater to versatile installation needs. With a tail length of 2.54mm and a pitch of 3.96mm, it provides precise connectivity. Rated for an operating temperature range of -65 to 150°C, it's suitable for extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Its matte tin termination plating ensures long-term performance. Ideal for industrial and electronic applications, the ABM30DTAI connector is a reliable solution for your connectivity needs.