ABM30DTKI-S288

Heilind Number:SULABM30DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM30DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM30DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM30DTKI-S288

Detailed Description

Introducing the ABM30DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and card extender termination method, this connector ensures secure and reliable connectivity. With a rugged construction of PPS and beryllium copper, it offers exceptional durability even in harsh environments. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type and straddle orientation provide efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of electronic systems. This connector, with 60 positions and a tail length of 4.45mm, offers versatility in connectivity solutions. Operating in a temperature range of -65 to 150°C, it is reliable in extreme conditions. The matte tin termination plating ensures compatibility with various PCBs. Ideal for high-reliability applications, the ABM30DTKI-S288 is a crucial component in modern electronic design.