ABM31DRMT

Heilind Number:SULABM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULABM31DRMT

Detailed Description

Introducing the ABM31DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The two-row design with a pitch of 3.96mm allows for efficient PCB connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The termination method of wire wrap and threaded mount type offer secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. With 62 positions and a straight orientation, it offers versatile connectivity options. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures long-term durability. Whether used in telecommunications, aerospace, or other hi-rel environments, the ABM31DRMT connector delivers exceptional performance. Upgrade your connectivity solutions with this advanced and reliable connector.