ABM31DRST

Heilind Number:SULABM31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DRST

Detailed Description

ABM31DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The connector, with a threaded mount type and thru-hole termination method, offers secure and stable attachment. Its 62 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating ensures durability. With a low profile of 15.49mm and compact width of 9.4mm, it saves space on the PCB. This connector is ideal for applications in aerospace, defense, and other industries where reliability is paramount.