ABM31DTKN-S288

Heilind Number:SULABM31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM31DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM31DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM31DTKN-S288

Detailed Description

Introducing the ABM31DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The 62 female contact positions, made of gold-plated Beryllium Copper, offer optimal signal conductivity. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in varied environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating ensuring durability, the ABM31DTKN-S288 is a reliable solution for your PCB connectivity needs.