ABM32DTMT-S664

Heilind Number:SULABM32DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM32DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM32DTMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULABM32DTMT-S664

Detailed Description

The ABM32DTMT-S664 is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in extreme conditions. This female connector, featuring two rows and a threaded mount type, offers secure attachment to the board. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees low resistance and high conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power circuits. The loop bellow contact type and right-angle orientation enhance versatility in PCB layouts. Boasting 64 positions and a tail length of 5.84mm, it accommodates complex board designs. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Measuring just 15.49mm in height and 11.94mm in width, it offers space-saving connectivity. The matte tin termination plating ensures durability. Classified under the categories of Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors, the ABM32DTMT-S664 is a top choice for mission-critical systems.