ABM36DCKN-S288

Heilind Number:SULABM36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DCKN-S288

Detailed Description

Introducing the ABM36DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. Featuring two rows of 72 female contacts with a pitch of 3.96mm, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C and termination plating of Matte Tin, it is suitable for a variety of industrial applications. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Whether you're designing aerospace, telecommunications, or medical equipment, the ABM36DCKN-S288 is the perfect choice for reliable and high-speed connections.