ABM36DRKN

Heilind Number:SULABM36DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRKN

Detailed Description

Introducing the ABM36DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 72 positions arranged in 2 rows, it offers reliable connectivity in compact spaces. The connector features female gender, straight orientation, and no mounting requirement, making it versatile for various electronic setups. Constructed with PPS and Beryllium Copper materials, and boasting gold contact plating, it ensures excellent durability and conductivity. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The use of full bellow contact type and matte tin termination plating further enhances its performance and longevity. Trust the ABM36DRKN for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.