ABM36DRMH

PPS & BERYLLIUM COPPER; .0

The ABM36DRMH connector combines PPS and Beryllium Copper construction for reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation. The termination method of wire wrap and loop bellow contact type guarantee secure connections. Gold-plated Beryllium Copper contacts ensure excellent conductivity. With 72 positions, this connector is ideal for complex PCB applications. Operating temperature range of -65 to 150°C and matte tin termination plating enhance durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Suitable for hi-rel applications, the ABM36DRMH is a versatile choice for board-to-board and card edge connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULABM36DRMH
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: