ABM36DRSN-S288

Heilind Number:SULABM36DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRSN-S288

Detailed Description

This high-performance board-to-board PCB connector, ABM36DRSN-S288, is designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a 3A amperage rating and a voltage capacity of 950 VAC, it offers robust performance in various environments. The female connector with two rows and a pitch of 3.96mm suits diverse PCB layouts. Its termination method using a card extender and contact material of Beryllium Copper with gold plating guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace uses. The loop bellow contact type and straddle orientation further enhance its versatility. With 72 positions and a tail length of 4.45mm, it accommodates complex connectivity needs. The matte tin termination plating ensures long-lasting functionality. This connector, part of the hi-rel category, is a reliable solution for critical systems that demand uncompromised performance.