ABM36DRSN-S664

Heilind Number:SULABM36DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSN-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM36DRSN-S664

Detailed Description

Introducing the ABM36DRSN-S664, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3 A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The loop bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. With 72 positions arranged in 2 rows, it offers ample connectivity options. This connector, with a pitch of 3.96 mm, is ideal for through-hole mounting. Operating efficiently in a wide temperature range from -65 to 150 °C, it is perfect for harsh operating conditions. The matte tin termination plating ensures durability and longevity. With a compact design, measuring .61 inches in height and .47 inches in width, it is space-efficient on the PCB. Whether used in aerospace, military, or industrial applications, the ABM36DRSN-S664 connector delivers high reliability and performance. Elevate your PCB connectivity with this top-of-the-line component.