ABM36DRSZ-S664

Heilind Number:SULABM36DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM36DRSZ-S664

Detailed Description

The ABM36DRSZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS & Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 36 positions, offering ample connectivity options. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated beryllium copper contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact design measuring just 15.49mm in height and 11.94mm in width, it saves space on the PCB while delivering high reliability. Trust the ABM36DRSZ-S664 for your critical connectivity needs.