ABM36DSEI-S13

Heilind Number:SULABM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSEI-S13

Detailed Description

The ABM36DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 5A amperage and a voltage rating of 950 VAC, it is suitable for power-intensive systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Its 72 positions arranged in 2 rows with a pitch of 3.96mm allow for efficient signal transmission. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is resilient in harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it space-efficient on PCBs. Overall, the ABM36DSEI-S13 is a top choice for critical electronic systems requiring high reliability and performance.