ABM36DTAT

Heilind Number:SULABM36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTAT

Detailed Description

The ABM36DTAT board-to-board PCB connector is a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power delivery. The female connector with two rows and threaded mount type provides secure and stable connections. Termination through hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 3.96mm and right-angle orientation, it allows for efficient PCB mating. The connector, with 72 positions and loop bellow contact type, ensures versatile connectivity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The Matte Tin termination plating enhances longevity, making it ideal for high-reliability applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. The ABM36DTAT is a top choice for professionals in need of premium board-to-board connectivity solutions.