ABM36DTMT

Heilind Number:SULABM36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTMT

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ABM36DTMT connector offers high-performance connectivity with a current rating of 3A and a voltage capacity of 950VAC. Designed for female gender compatibility, this threaded mount connector boasts two rows, each with 36 positions for a total of 72. The termination method is through hole, ensuring secure and reliable PCB connections. With gold-plated contact surfaces, it guarantees excellent conductivity. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's sleek design, with a compact height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability. Perfect for board-to-board and card edge connections, the ABM36DTMT is a top choice for demanding electronic systems.