ABM40DRSS-S288

Heilind Number:SULABM40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM40DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM40DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM40DRSS-S288

Detailed Description

Introducing the ABM40DRSS-S288, a cutting-edge board-to-board PCB connector designed for high-performance applications. Catering to demanding environments, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability. With a pitch of 3.96mm and voltage rating of 950VAC, it offers seamless connectivity for power and signal transmission. The female, 80-position design with side hole mount type and card extender termination method makes it versatile for various PCB setups. Gold-plated Beryllium Copper contacts guarantee optimal conductivity while the loop bellow contact type and matte tin termination plating enhance performance even in extreme temperatures ranging from -65 to 150°C. Straddle orientation and compact dimensions of .61" in height and 9.4mm in width make it space-efficient. Suitable for aerospace, military, and industrial applications, this connector, acronymed as ABM40DRSSS288, is the epitome of high-reliability connectivity solutions.